109R0812M4D01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: £10.83638
Datasheet

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: £10.42163
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0812M4D01

DigiKey Part Number
109R0812M4D01-ND
Manufacturer
Manufacturer Product Number
109R0812M4D01
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0812M4D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
29.3 CFM (0.820m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
23.0dB(A)
Power (Watts)
1.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.090A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
80£8.23775£659.02
Unit Price without VAT:£8.23775
Unit Price with VAT:£9.88530