
109P0405F3023 | |
|---|---|
DigiKey Part Number | 109P0405F3023-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405F3023 |
Description | FAN AXIAL 40X28MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.6 CFM (0.241m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405F3023 Models |
Category | Power (Watts) 1.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.115 lb (52.16 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.390A |
Width 28.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 8.6 CFM (0.241m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 30.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £7.60778 | £958.58 |
| Unit Price without VAT: | £7.60778 |
|---|---|
| Unit Price with VAT: | £9.12934 |

