Parametric Equivalent

109-643-30 | |
|---|---|
DigiKey Part Number | 1688-109-643-30-ND |
Manufacturer | |
Manufacturer Product Number | 109-643-30 |
Description | 160X51 MM 230V,HIGH ACE, SNSR VL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 160mm L x 160mm H Ball 300.4 CFM (8.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 160mm L x 160mm H | |
Width | 51.00mm | |
Air Flow | 300.4 CFM (8.41m³/min) | |
Static Pressure | 0.669 in H2O (166.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 3350 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 207 ~ 253VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £154.38800 | £1,543.88 |
| Unit Price without VAT: | £154.38800 |
|---|---|
| Unit Price with VAT: | £185.26560 |


