
109-1152 | |
|---|---|
DigiKey Part Number | 1688-109-1152-ND |
Manufacturer | |
Manufacturer Product Number | 109-1152 |
Description | ACSSRY, 250MM CENTRIFUGAL FAN FI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250mm Dia Fan Finger Guard Nickel, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 250mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.12000 | £32.12 |
| 10 | £25.72700 | £257.27 |
| 25 | £23.40320 | £585.08 |
| 50 | £21.76120 | £1,088.06 |
| 100 | £20.84060 | £2,084.06 |
| Unit Price without VAT: | £32.12000 |
|---|---|
| Unit Price with VAT: | £38.54400 |

