TRIAC Standard 400 V 35 A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG35C40

DigiKey Part Number
4076-TG35C40-ND
Manufacturer
Manufacturer Product Number
TG35C40
Description
TRIAC 400V 35A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 35 A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 50Hz, 330A @ 60Hz
Manufacturer
SanRex Corporation
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Box
Current - Hold (Ih) (Max)
30 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-25°C ~ 125°C (TJ)
Voltage - Off State
400 V
Mounting Type
Chassis Mount
Current - On State (It (RMS)) (Max)
35 A
Package / Case
Module
Voltage - Gate Trigger (Vgt) (Max)
3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
400£4.67350£1,869.40
Manufacturers Standard Package
Unit Price without VAT:£4.67350
Unit Price with VAT:£5.60820