
PWB130A40 | |
|---|---|
DigiKey Part Number | 4076-PWB130A40-ND |
Manufacturer | |
Manufacturer Product Number | PWB130A40 |
Description | SCR MODULE 400V 204A MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 400 V 204 A Bridge, 3-Phase - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Bridge, 3-Phase - All SCRs | |
Number of SCRs, Diodes | 3 SCRs | |
Voltage - Off State | 400 V | |
Current - On State (It (AV)) (Max) | 130 A | |
Current - On State (It (RMS)) (Max) | 204 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3200A, 3500A | |
Current - Hold (Ih) (Max) | 70 mA | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £42.45000 | £466.95 |
| Unit Price without VAT: | £42.45000 |
|---|---|
| Unit Price with VAT: | £50.94000 |

