
PK130FG160 | |
|---|---|
DigiKey Part Number | 4076-PK130FG160-ND |
Manufacturer | |
Manufacturer Product Number | PK130FG160 |
Description | SCR MODULE 1.6KV 205A MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 205 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 130 A | |
Current - On State (It (RMS)) (Max) | 205 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3200A, 3500A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | £28.52353 | £484.90 |
| Unit Price without VAT: | £28.52353 |
|---|---|
| Unit Price with VAT: | £34.22824 |

