
DF75LA160 | |
|---|---|
DigiKey Part Number | 4076-DF75LA160-ND |
Manufacturer | |
Manufacturer Product Number | DF75LA160 |
Description | BRIDGE RECT 3PHASE 1.6KV 75A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 75 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 75 A | |
Current - Reverse Leakage @ Vr | 8 mA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £23.76762 | £499.12 |
| Unit Price without VAT: | £23.76762 |
|---|---|
| Unit Price with VAT: | £28.52114 |


