
SLA5060 | |
|---|---|
DigiKey Part Number | SLA5060-ND |
Manufacturer | |
Manufacturer Product Number | SLA5060 |
Description | MOSFET 3N/3P-CH 60V 6A 12SIP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A 5W Through Hole 12-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 3 N and 3 P-Channel (3-Phase Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 3A, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 10V, 790pF @ 10V | |
Power - Max | 5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Exposed Tab | |
Supplier Device Package | 12-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | £3.24402 | £3,503.54 |
| Unit Price without VAT: | £3.24402 |
|---|---|
| Unit Price with VAT: | £3.89282 |

