Similar

TFA107S | |
|---|---|
DigiKey Part Number | TFA107S-ND |
Manufacturer | |
Manufacturer Product Number | TFA107S |
Description | SCR 700V 15.7A TO-220F |
Customer Reference | |
Detailed Description | SCR 700 V 15.7 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer Sanken Electric USA Inc. | Current - Off State (Max) 2 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 176A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 700 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.35 V | Supplier Device Package TO-220F |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
Current - On State (It (RMS)) (Max) 15.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN16X-800RT,127 | WeEn Semiconductors | 0 | TYN16X-800RT,127-ND | £0.27616 | Similar |


