


STR6A153MV | |
|---|---|
DigiKey Part Number | 1261-STR6A153MV-ND |
Manufacturer | |
Manufacturer Product Number | STR6A153MV |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 40 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 650V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 47 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.56500 | £15.65 |
| 50 | £1.35160 | £67.58 |
| 100 | £1.28540 | £128.54 |
| 250 | £1.21556 | £303.89 |
| 500 | £1.17344 | £586.72 |
| 1,000 | £1.13879 | £1,138.79 |
| 2,500 | £1.10220 | £2,755.50 |
| 5,000 | £1.08015 | £5,400.75 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

