


STR4A164D | |
|---|---|
DigiKey Part Number | 1261-STR4A164DTR-ND - Tape & Reel (TR) 1261-STR4A164DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STR4A164D |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 15.2 V | |
Voltage - Supply (Vcc/Vdd) | 8.1V ~ 32V | |
Duty Cycle | 74% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 8.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.87000 | £2.87 |
| 10 | £1.87700 | £18.77 |
| 100 | £1.31270 | £131.27 |
| 500 | £1.09972 | £549.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.91083 | £2,277.08 |
| 5,000 | £0.89846 | £4,492.30 |
| Unit Price without VAT: | £2.87000 |
|---|---|
| Unit Price with VAT: | £3.44400 |

