Converter Offline Flyback Topology 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 8-DIP
8 DIP

STR-A6159M

DigiKey Part Number
STR-A6159M-ND
Manufacturer
Manufacturer Product Number
STR-A6159M
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
17.5 V
Voltage - Supply (Vcc/Vdd)
10V ~ 35V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
13 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 125°C (TA)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,500£1.08408£2,710.20
Manufacturers Standard Package
Unit Price without VAT:£1.08408
Unit Price with VAT:£1.30090