
SPF3006 | |
|---|---|
DigiKey Part Number | 1261-SPF3006-ND |
Manufacturer | |
Manufacturer Product Number | SPF3006 |
Description | IC REG LINEAR 5/5V 16-HSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA, 500mA 16-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 54dB (100Hz ~ 120Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £2.05405 | £2,875.67 |
| Unit Price without VAT: | £2.05405 |
|---|---|
| Unit Price with VAT: | £2.46486 |


