
FMW-4304 | |
|---|---|
DigiKey Part Number | 1261-FMW-4304-ND |
Manufacturer | |
Manufacturer Product Number | FMW-4304 |
Description | DIODE ARRAY SCHOT 40V 30A TO-3PF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer Sanken Electric USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 40 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-3PF |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.86006 | £930.03 |
| Unit Price without VAT: | £1.86006 |
|---|---|
| Unit Price with VAT: | £2.23207 |

