
EKI04027 | |
|---|---|
DigiKey Part Number | EKI04027-ND |
Manufacturer | |
Manufacturer Product Number | EKI04027 |
Description | MOSFET N-CH 40V 85A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tc) 135W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93.7 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6200 pF @ 25 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 82.5A, 10V |

