
ZW-30-19-G-D-450-440 | |
|---|---|
DigiKey Part Number | 612-ZW-30-19-G-D-450-440-ND |
Manufacturer | |
Manufacturer Product Number | ZW-30-19-G-D-450-440 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.330" (33.782mm) | |
Length - Post (Mating) | 0.440" (11.176mm) | |
Length - Stack Height | 0.450" (11.430mm) | |
Length - Tail | 0.440" (11.176mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.31000 | £7.31 |
| Unit Price without VAT: | £7.31000 |
|---|---|
| Unit Price with VAT: | £8.77200 |

