
ZW-15-14-S-D-970-150 | |
|---|---|
DigiKey Part Number | 612-ZW-15-14-S-D-970-150-ND |
Manufacturer | |
Manufacturer Product Number | ZW-15-14-S-D-970-150 |
Description | CONN BRD STACK .100" 30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-15-14-S-D-970-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.430" (36.322mm) | |
Length - Post (Mating) | 0.310" (7.874mm) | |
Length - Stack Height | 0.970" (24.638mm) | |
Length - Tail | 0.150" (3.810mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.61000 | £4.61 |
| Unit Price without VAT: | £4.61000 |
|---|---|
| Unit Price with VAT: | £5.53200 |

