
YTW-50-06-G-5-420-125 | |
|---|---|
DigiKey Part Number | 612-YTW-50-06-G-5-420-125-ND |
Manufacturer | |
Manufacturer Product Number | YTW-50-06-G-5-420-125 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | YTW-50-06-G-5-420-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 250 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.673" (17.100mm) | |
Length - Post (Mating) | 0.128" (3.251mm) | |
Length - Stack Height | 0.420" (10.668mm) | |
Length - Tail | 0.125" (3.175mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.13000 | £32.13 |
| Unit Price without VAT: | £32.13000 |
|---|---|
| Unit Price with VAT: | £38.55600 |

