
YTE-102-03-F-5-375 | |
|---|---|
DigiKey Part Number | YTE-102-03-F-5-375-ND |
Manufacturer | |
Manufacturer Product Number | YTE-102-03-F-5-375 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY ELE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | YTE-102-03-F-5-375 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.375" (9.53mm) |
Contact Type Forked | Contact Length - Post 0.050" (1.27mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 5 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.75000 | £2.75 |
| 25 | £2.48640 | £62.16 |
| 50 | £2.31020 | £115.51 |
| 100 | £2.20020 | £220.02 |
| 500 | £2.13328 | £1,066.64 |
| Unit Price without VAT: | £2.75000 |
|---|---|
| Unit Price with VAT: | £3.30000 |


