Similar
Similar

YFS-50-L3-G-05-SB-K-TR | |
|---|---|
DigiKey Part Number | 612-YFS-50-L3-G-05-SB-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFS-50-L3-G-05-SB-K-TR |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 250 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm, 9mm, 12mm, 19mm, 25mm | |
Height Above Board | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £19.66245 | £3,932.49 |
| Unit Price without VAT: | £19.66245 |
|---|---|
| Unit Price with VAT: | £23.59494 |

