Image for UPS-04-07.0-01-L-V-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-04-07.0-01-L-V-LC

DigiKey Part Number
612-UPS-04-07.0-01-L-V-LC-ND
Manufacturer
Manufacturer Product Number
UPS-04-07.0-01-L-V-LC
Description
CONN RCPT 4POS 3.81MM PCB SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UPS-04-07.0-01-L-V-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Pitch
0.150" (3.81mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
438 V
Current Rating (Amps)
23 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.46000£3.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.46000
Unit Price with VAT:£4.15200