
UMPC-10-L-18-P-12.0-1 | |
|---|---|
DigiKey Part Number | 612-UMPC-10-L-18-P-12.0-1-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-10-L-18-P-12.0-1 |
Description | CBL ASSEM MPOWER 10POS 18AWG 12" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMPC-10-L-18-P-12.0-1 Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Samtec Inc. | Color Black, Individual |
Series | Shielding Unshielded |
Packaging Bag | Cable Termination IDC |
Part Status Active | Contact Finish Gold |
Connector Type Socket to Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Base Product Number |
Number of Rows 1 |


