40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-20-07-L-D-500-SM

DigiKey Part Number
612-TW-20-07-L-D-500-SM-ND
Manufacturer
Manufacturer Product Number
TW-20-07-L-D-500-SM
Description
CONN BRD STACK 2MM 40POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TW-20-07-L-D-500-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.751" (19.075mm)
Length - Post (Mating)
0.251" (6.375mm)
Length - Stack Height
0.500" (12.700mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.21000£5.21
10£4.98100£49.81
25£4.65960£116.49
50£4.28540£214.27
100£3.90780£390.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.21000
Unit Price with VAT:£6.25200