
TW-18-12-G-S-640-310 | |
|---|---|
DigiKey Part Number | 612-TW-18-12-G-S-640-310-ND |
Manufacturer | |
Manufacturer Product Number | TW-18-12-G-S-640-310 |
Description | CONN BRD STACK 2.00 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-18-12-G-S-640-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.160" (4.064mm) | |
Length - Stack Height | 0.640" (16.256mm) | |
Length - Tail | 0.310" (7.874mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |

