
TW-10-04-LM-D-310-SM-A-M-TR | |
|---|---|
DigiKey Part Number | 612-TW-10-04-LM-D-310-SM-A-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW-10-04-LM-D-310-SM-A-M-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.177" (4.496mm) | |
Length - Stack Height | 0.310" (7.874mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.31850 | £231.85 |
| Unit Price without VAT: | £2.31850 |
|---|---|
| Unit Price with VAT: | £2.78220 |

