
TW-05-03-L-D-195-160 | |
|---|---|
DigiKey Part Number | 612-TW-05-03-L-D-195-160-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-03-L-D-195-160 |
Description | CONN BRD STACK 2.00 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-05-03-L-D-195-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.195" (4.953mm) | |
Length - Tail | 0.160" (4.064mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

