
TW-03-01-T-D-200-060 | |
|---|---|
DigiKey Part Number | 612-TW-03-01-T-D-200-060-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-01-T-D-200-060 |
Description | CONN BRD STACK 2.00 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-01-T-D-200-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.323" (8.204mm) | |
Length - Post (Mating) | 0.063" (1.600mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.060" (1.524mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

