
TW-01-09-T-S-300-040 | |
|---|---|
DigiKey Part Number | 612-TW-01-09-T-S-300-040-ND |
Manufacturer | |
Manufacturer Product Number | TW-01-09-T-S-300-040 |
Description | CONN BRD STACK 2.00 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-01-09-T-S-300-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.456" (11.582mm) | |
Length - Post (Mating) | 0.116" (2.946mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | 0.040" (1.016mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

