
TFSS-02-30-G-04.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-TFSS-02-30-G-04.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSS-02-30-G-04.00-D-NUS |
Description | .050" TIGER EYE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

