
TFSDT-35-28-G-14.00-D-NUX | |
|---|---|
DigiKey Part Number | 612-TFSDT-35-28-G-14.00-D-NUX-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-35-28-G-14.00-D-NUX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 Position Cable Assembly Rectangular Plug to Plug 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 70 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.17' (355.60mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.79000 | £48.79 |
| Unit Price without VAT: | £48.79000 |
|---|---|
| Unit Price with VAT: | £58.54800 |

