
TFSD-15-28-G-118.0-D-NUX | |
|---|---|
DigiKey Part Number | 612-TFSD-15-28-G-118.0-D-NUX-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-15-28-G-118.0-D-NUX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 9.83' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-15-28-G-118.0-D-NUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 9.83' (3.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.57000 | £56.57 |
| Unit Price without VAT: | £56.57000 |
|---|---|
| Unit Price with VAT: | £67.88400 |

