
TEM-105-02-03.0-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-TEM-105-02-03.0-H-D-A-K-TR-ND - Tape & Reel (TR) 612-TEM-105-02-03.0-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-TEM-105-02-03.0-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEM-105-02-03.0-H-D-A-K-TR |
Description | .8MM TIGER EYE MICRO TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TEM-105-02-03.0-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 6mm | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.59000 | £4.59 |
| 10 | £3.90400 | £39.04 |
| 100 | £3.31800 | £331.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | £2.51855 | £1,196.31 |
| Unit Price without VAT: | £4.59000 |
|---|---|
| Unit Price with VAT: | £5.50800 |

