
TCSD-25-D-06.00-01-F-N | |
|---|---|
DigiKey Part Number | TCSD-25-D-06.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-06.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-06.00-01-F-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.06000 | £11.06 |
| 10 | £10.47100 | £104.71 |
| 25 | £9.86480 | £246.62 |
| 50 | £9.20660 | £460.33 |
| 100 | £8.55600 | £855.60 |
| 250 | £7.95168 | £1,987.92 |
| Unit Price without VAT: | £11.06000 |
|---|---|
| Unit Price with VAT: | £13.27200 |

