
TCSD-20-D-10.00-01-F-N-D02 | |
|---|---|
DigiKey Part Number | TCSD-20-D-10.00-01-F-N-D02-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-10.00-01-F-N-D02 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-10.00-01-F-N-D02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.10000 | £16.10 |
| 10 | £15.24200 | £152.42 |
| 25 | £14.35960 | £358.99 |
| 50 | £13.40240 | £670.12 |
| 100 | £12.46010 | £1,246.01 |
| 250 | £11.54008 | £2,885.02 |
| 500 | £11.25252 | £5,626.26 |
| Unit Price without VAT: | £16.10000 |
|---|---|
| Unit Price with VAT: | £19.32000 |

