26 Position Cable Assembly Rectangular Socket to Socket 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-13-D-59.06-01-F-N

DigiKey Part Number
TCSD-13-D-59.06-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-13-D-59.06-01-F-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-13-D-59.06-01-F-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
4.92' (1.50m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.85000£19.85
10£18.78700£187.87
25£17.69520£442.38
50£16.51360£825.68
100£15.35440£1,535.44
250£14.21764£3,554.41
500£13.82120£6,910.60
Manufacturers Standard Package
Unit Price without VAT:£19.85000
Unit Price with VAT:£23.82000