
TCSD-05-D-04.25-01 | |
|---|---|
DigiKey Part Number | TCSD-05-D-04.25-01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-04.25-01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.354' (107.95mm, 4.25") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-04.25-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.354' (107.95mm, 4.25") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.16000 | £7.16 |
| Unit Price without VAT: | £7.16000 |
|---|---|
| Unit Price with VAT: | £8.59200 |

