Image for TCMD-07-D-20.00-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD-07-D-20.00-01

DigiKey Part Number
612-TCMD-07-D-20.00-01-ND
Manufacturer
Manufacturer Product Number
TCMD-07-D-20.00-01
Description
2.00 MM IDC RIBBON CABLE ASSEMBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.31000£7.31
Manufacturers Standard Package
Unit Price without VAT:£7.31000
Unit Price with VAT:£8.77200