5 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1PS-05-28-GF-06.0-A-T3

DigiKey Part Number
612-T1PS-05-28-GF-06.0-A-T3-ND
Manufacturer
Manufacturer Product Number
T1PS-05-28-GF-06.0-A-T3
Description
CBL 1MM 5POS PNL MNT M TO F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
T1PS-05-28-GF-06.0-A-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug, Reversed
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.80000£2.80
25£2.53520£63.38
50£2.35580£117.79
100£2.24370£224.37
500£2.13538£1,067.69
Manufacturers Standard Package
Unit Price without VAT:£2.80000
Unit Price with VAT:£3.36000