
SSW-110-22-L-D-VS-K-TR | |
|---|---|
DigiKey Part Number | 612-SSW-110-22-L-D-VS-K-TR-ND - Tape & Reel (TR) 612-SSW-110-22-L-D-VS-K-TRCT-ND - Cut Tape (CT) 612-SSW-110-22-L-D-VS-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW-110-22-L-D-VS-K-TR |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-110-22-L-D-VS-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC102KFMS-RC | Sullins Connector Solutions | 5,498 | S5719-ND | £1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.46000 | £4.46 |
| 10 | £3.78800 | £37.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £2.59280 | £453.74 |
| 525 | £2.43882 | £1,280.38 |
| Unit Price without VAT: | £4.46000 |
|---|---|
| Unit Price with VAT: | £5.35200 |

