
SSW-108-01-G-P-LL-003 | |
|---|---|
cms-digikey-product-number | SSW-108-01-G-P-LL-003-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SSW-108-01-G-P-LL-003 |
cms-description | CONN RCPT 8POS 0.1 GOLD PCB |
cms-customer-reference | |
cms-detailed-description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
cms-eda-cad-models | SSW-108-01-G-P-LL-003 Models |

