Image for SO-2515-02-02-01-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-2515-02-02-01-L

DigiKey Part Number
612-SO-2515-02-02-01-L-ND
Manufacturer
Manufacturer Product Number
SO-2515-02-02-01-L
Description
HEX STANDOFF M3X0.5 ALUM 25.15MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.990" (25.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.990" (25.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.13000£3.13
Manufacturers Standard Package
Unit Price without VAT:£3.13000
Unit Price with VAT:£3.75600