
SO-0515-01-03-02-N | |
|---|---|
DigiKey Part Number | 612-SO-0515-01-03-02-N-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-01-03-02-N |
Description | ROUND STANDOFF M2X0.4 SS 5.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Stainless Steel 0.203" (5.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0515-01-03-02-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.203" (5.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

