
SMSS-10-24C-F-20.00-D-KDS | |
|---|---|
DigiKey Part Number | 612-SMSS-10-24C-F-20.00-D-KDS-ND |
Manufacturer | |
Manufacturer Product Number | SMSS-10-24C-F-20.00-D-KDS |
Description | .100" MINI MATE UNIVERSAL SINGLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.73000 | £8.73 |
| Unit Price without VAT: | £8.73000 |
|---|---|
| Unit Price with VAT: | £10.47600 |

