
SFSST-25-28-G-72.00-D-NDS | |
|---|---|
DigiKey Part Number | 612-SFSST-25-28-G-72.00-D-NDS-ND |
Manufacturer | |
Manufacturer Product Number | SFSST-25-28-G-72.00-D-NDS |
Description | SINGLE ROW DISCRETE FEP WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSST-25-28-G-72.00-D-NDS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 25 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.71000 | £25.71 |
| Unit Price without VAT: | £25.71000 |
|---|---|
| Unit Price with VAT: | £30.85200 |

