
SFSS-03-28-G-11.81-SR | |
|---|---|
DigiKey Part Number | 612-SFSS-03-28-G-11.81-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSS-03-28-G-11.81-SR |
Description | SINGLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (299.97mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | SFSS-03-28-G-11.81-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.984' (299.97mm, 11.81") | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.64000 | £2.64 |
| Unit Price without VAT: | £2.64000 |
|---|---|
| Unit Price with VAT: | £3.16800 |

