
SFSDT-50-28-F-03.00-SR | |
|---|---|
DigiKey Part Number | SFSDT-50-28-F-03.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-50-28-F-03.00-SR |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-50-28-F-03.00-SR Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.250' (76.20mm, 3.00") |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.29000 | £12.29 |
| 10 | £12.21200 | £122.12 |
| Unit Price without VAT: | £12.29000 |
|---|---|
| Unit Price with VAT: | £14.74800 |

