30 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSDT-15-28-G-12.00-DR-NDX

DigiKey Part Number
SFSDT-15-28-G-12.00-DR-NDX-ND
Manufacturer
Manufacturer Product Number
SFSDT-15-28-G-12.00-DR-NDX
Description
.050 (1.27) SOCKET DISCRETE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SFSDT-15-28-G-12.00-DR-NDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.78000£11.78
10£11.14800£111.48
25£10.86200£271.55
Manufacturers Standard Package
Unit Price without VAT:£11.78000
Unit Price with VAT:£14.13600