
SFSD-30-28-G-07.50-D-NUX | |
|---|---|
DigiKey Part Number | 612-SFSD-30-28-G-07.50-D-NUX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-30-28-G-07.50-D-NUX |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.96000 | £25.96 |
| Unit Price without VAT: | £25.96000 |
|---|---|
| Unit Price with VAT: | £31.15200 |

