
SFSD-05-28-F-10.00-DR-NUS | |
|---|---|
DigiKey Part Number | 612-SFSD-05-28-F-10.00-DR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-05-28-F-10.00-DR-NUS |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |

